Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1703014-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.35X2664
Product Range1.5mm System Series
Your Part Number
14,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.291 | $0.29 |
| Total Price | $0.29 | ||
Full Reel
| Quantity | Price |
|---|---|
| 3500+ | $0.291 |
| 7000+ | $0.279 |
| 14000+ | $0.268 |
| 21000+ | $0.257 |
| 35000+ | $0.247 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1703014-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.35X2664
Product Range1.5mm System Series
Technical Datasheet
Product Range1.5mm System Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max13AWG
Contact PlatingTin Plated Contacts
For Use With1.5mm System Series Connectors
Wire Size AWG Min17AWG
Contact MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1.5mm System Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
17AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
13AWG
For Use With
1.5mm System Series Connectors
Contact Material
Copper
Technical Docs (4)
Alternatives for 1703014-1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
