Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1658686-3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel17AH9915
Re-Reel32AH7259RL
Cut Tape32AH7259
Product RangeAMPLIMITE
Your Part Number
4,411 In Stock
320,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.230 | $0.23 |
| Total Price | $0.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.230 |
| 10+ | $0.195 |
| 25+ | $0.184 |
| 50+ | $0.176 |
| 100+ | $0.168 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.299 |
| 60000+ | $0.262 |
| 100000+ | $0.234 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1658686-3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel17AH9915
Re-Reel32AH7259RL
Cut Tape32AH7259
Product RangeAMPLIMITE
Technical Datasheet
For Use WithAMP AMPLIMITE Series D-SUB Connectors
D Sub Contact TypeSocket (Female)
Contact GenderSocket
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Wire Size AWG Max22AWG
Wire Size AWG Min28AWG
Contact Termination TypeCrimp
Product RangeAMPLIMITE
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
For Use With
AMP AMPLIMITE Series D-SUB Connectors
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
Product Range
AMPLIMITE
D Sub Contact Type
Socket (Female)
Contact Material
Phosphor Bronze
Wire Size AWG Max
22AWG
Contact Termination Type
Crimp
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1658686-3
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
