Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658685-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.87X9818
Product RangeAMPLIMITE HDP-22
Your Part Number
253 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.710 |
| 5+ | $15.610 |
| 10+ | $15.500 |
| 25+ | $15.400 |
| 50+ | $14.850 |
| 100+ | $13.550 |
| 250+ | $12.770 |
Price for:Each
Minimum: 1
Multiple: 1
$15.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658685-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.87X9818
Product RangeAMPLIMITE HDP-22
Technical Datasheet
No. of Positions78Positions
Connector Shell Size5
Product RangeAMPLIMITE HDP-22
Connector Body MaterialMetal Body
For Use WithAMPLIMITE HDP-22 Series Crimp Snap-In Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
78Positions
Product Range
AMPLIMITE HDP-22
Connector Body Material
Metal Body
SVHC
No SVHC (04-Feb-2026)
Connector Shell Size
5
Gender
Receptacle
For Use With
AMPLIMITE HDP-22 Series Crimp Snap-In Contacts
Technical Docs (3)
Alternatives for 1658685-1
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
