Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658643-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.64AC4355
Product RangeAMPLIMITE HDP-20
Your Part Number
664 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.720 |
| 10+ | $9.480 |
| 25+ | $9.170 |
| 50+ | $8.320 |
| 100+ | $7.690 |
| 250+ | $7.000 |
| 500+ | $6.370 |
Price for:Each
Minimum: 1
Multiple: 1
$9.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658643-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.64AC4355
Product RangeAMPLIMITE HDP-20
No. of Positions9Positions
Connector Shell SizeDE
Product RangeAMPLIMITE HDP-20
Connector Body MaterialSteel Body
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
9Positions
Product Range
AMPLIMITE HDP-20
Connector Body Material
Steel Body
SVHC
No SVHC (04-Feb-2026)
Connector Shell Size
DE
Gender
Receptacle
For Use With
AMP TE Connectivity HDP-20 Series Crimp Snap-In Contacts
Alternatives for 1658643-1
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
