Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658642-1
Newark Part No.95M0885
Product RangeAMPLIMITE HDP-20
Your Part Number
Technical Datasheet
270 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.090 |
| 10+ | $6.680 |
| 25+ | $6.530 |
| 50+ | $6.330 |
| 100+ | $6.120 |
Price for:Each
Minimum: 1
Multiple: 1
$7.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658642-1
Newark Part No.95M0885
Product RangeAMPLIMITE HDP-20
Technical Datasheet
No. of Positions9Positions
Connector Shell Size1
Product RangeAMPLIMITE HDP-20
Connector Body MaterialMetal Body
For Use WithAMPLIMITE HDP-20 Series Crimp Snap-In Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
9Positions
Product Range
AMPLIMITE HDP-20
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Connector Shell Size
1
Gender
Plug
For Use With
AMPLIMITE HDP-20 Series Crimp Snap-In Contacts
Alternatives for 1658642-1
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability