Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1658612-1.
Newark Part No.28AC7358
Product RangeAMPLIMITE HDF
Your Part Number
1,200 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 25+ | $11.280 |
Price for:Each
Minimum: 40
Multiple: 1
$451.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1658612-1.
Newark Part No.28AC7358
Product RangeAMPLIMITE HDF
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE HDF
No. of Contacts37Contacts
D Sub Shell SizeDC
Contact Termination TypeIDC / IDT
Connector MountingCable Mount, Panel Mount
Contact MaterialPhosphor Bronze
Connector Body MaterialSteel Body
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1658612-1 is a 37-way 2-row IDC Standard D-sub Receptacle for flat ribbon cable. It has gold-plated phosphor bronze contacts and 4-40 UNC threaded inserts. This Amplimite HDF-20 series low profile connector comes with tin-plated steel shell, thermoplastic housing and tin over nickel plated solder tail. It accepts 28 to 26AWG wire.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE HDF
D Sub Shell Size
DC
Connector Mounting
Cable Mount, Panel Mount
Connector Body Material
Steel Body
Gender
Receptacle
No. of Contacts
37Contacts
Contact Termination Type
IDC / IDT
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
