Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658525-9Copy
Newark Part No.26M5943
Product Range622 Series
Your Part Number
1,571 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.230 |
| 10+ | $4.990 |
| 25+ | $4.870 |
| 50+ | $4.790 |
| 100+ | $4.700 |
| 500+ | $4.370 |
| 1000+ | $4.330 |
| 2500+ | $4.290 |
Price for:Each
Minimum: 1
Multiple: 1
$6.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658525-9Copy
Newark Part No.26M5943
Product Range622 Series
Technical Datasheet
IDC Connector TypeIDC Plug
Contact GenderMale
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts20Contacts
Connector MountingCable Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product Range622 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1658525-9 is a 20-position Wire-to-Board Connector with tin-plated beryllium copper contacts and blue UL 94V-0 rated glass-filled thermoplastic housing. The 622 series plug is applicable to printed circuit board.
- PCB IDC
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Plug
Pitch Spacing
2.54mm
No. of Contacts
20Contacts
Contact Material
Beryllium Copper
Product Range
622 Series
Contact Gender
Male
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1658525-9
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
