Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 165167-1Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 71AJ9384 |
| Product Range | PLASTI-GRIP Series |
| Your Part Number | |
| Technical Datasheet |
7,854 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.561 |
| 10+ | $0.483 |
| 25+ | $0.458 |
| 50+ | $0.424 |
| 100+ | $0.404 |
| 500+ | $0.378 |
| 1000+ | $0.348 |
| 5000+ | $0.316 |
Price for:Each
Minimum: 1
Multiple: 1
$0.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 165167-1Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 71AJ9384 |
| Product Range | PLASTI-GRIP Series |
| Technical Datasheet | |
| Product Range | PLASTI-GRIP Series |
| Termination | Crimp |
| Wire Size AWG Min | 22AWG |
| Wire Size AWG Max | 16AWG |
| Conductor Area CSA | 1.42mm² |
| Pin Diameter | 1.8mm |
| Insulator Colour | Red |
| Insulator Material | PVC (Polyvinylchloride) |
| Terminal Material | Copper |
| Overall Length | 23.8mm |
| Pin Length | 9.9mm |
| SVHC | No SVHC (21-Jan-2025) |
Alternatives for 165167-1
1 Product Found
Technical Specifications
| Product Range | PLASTI-GRIP Series |
|---|---|
| Wire Size AWG Min | 22AWG |
| Conductor Area CSA | 1.42mm² |
| Insulator Colour | Red |
| Terminal Material | Copper |
| Pin Length | 9.9mm |
| Termination | Crimp |
|---|---|
| Wire Size AWG Max | 16AWG |
| Pin Diameter | 1.8mm |
| Insulator Material | PVC (Polyvinylchloride) |
| Overall Length | 23.8mm |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
