
Need more?
| Quantity | Price |
|---|---|
| 10+ | $0.572 |
| 100+ | $0.546 |
| 250+ | $0.510 |
| 500+ | $0.489 |
| 1000+ | $0.460 |
| 2500+ | $0.427 |
| 5000+ | $0.391 |
Product Information
Product Overview
The PLASTI-GRIP series Solderless Terminal and Splice designed specifically to answer the need for inexpensive, insulated electrical terminations. It accommodate wire sizes from 22AWG through 2/0AWG. Carefully engineered application tooling has been developed to ensure uniformly high quality terminations. Tool and terminal has been designed as a team to promote ease and speed of application and at the same time to provide precise crimping pressure for every wire size. The wire and the terminal barrel form a homogeneous mass of metal, providing a connection of maximum conductivity, tensile strength and high resistance to corrosion. The quality performance, the facility of installation and the inherent simplicity make them ideal for many industrial applications. PLASTI-GRIP products are available as rings, spades, flanged spaded, slotted rings, splices and several other varieties. Wire ranges for the terminals and splices are 22AWG through 2/0 and stud sizes from #2 through 1/2 inch.
- Serrations in the crimp barrel provide maximum contact and tensile strength after crimping
- 600V Operating voltage
- 105°C Rated temperature
Applications
HVAC, Sensing & Instrumentation, Lighting, Power Management, Logistics, Motor Drive & Control
Technical Specifications
PLASTI-GRIP
12AWG
6.64mm²
1/4"
Yellow
No SVHC (21-Jan-2025)
12AWG to 10AWG
10AWG
M6
PVC (Polyvinylchloride)
Copper
Technical Docs (3)
Alternatives for 165019
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
