Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No165012
Newark Part No.28T0252
Product RangePLASTI-GRIP
18,628 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.487 |
| 25+ | $0.440 |
| 100+ | $0.421 |
| 500+ | $0.380 |
| 1000+ | $0.284 |
Price for:Each
Minimum: 10
Multiple: 10
$4.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No165012
Newark Part No.28T0252
Product RangePLASTI-GRIP
Product RangePLASTI-GRIP
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA2.6mm²
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator MaterialVinyl
Insulator ColourBlue
Terminal MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PLASTI-GRIP
Conductor Area CSA
2.6mm²
Stud Size - Imperial
#8
Insulator Colour
Blue
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
16AWG to 14AWG
Stud Size - Metric
M4
Insulator Material
Vinyl
Terminal Material
Copper
Alternatives for 165012
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate