Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1634202-3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.74AJ8309
Product RangePRG Series
Your Part Number
1,197 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.760 |
| 10+ | $3.190 |
| 25+ | $2.980 |
| 50+ | $2.820 |
| 100+ | $2.680 |
| 250+ | $2.500 |
| 500+ | $2.390 |
| 1000+ | $2.280 |
Price for:Each
Minimum: 1
Multiple: 1
$3.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1634202-3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.74AJ8309
Product RangePRG Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangePRG Series
Contact Current AC Max10A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height30.2mm
Panel Cutout Width11.2mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (04-Feb-2026)
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
10A
Contact Current DC Max
-
Panel Cutout Height
30.2mm
Panel Cutout Diameter
-
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (04-Feb-2026)
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
PRG Series
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
11.2mm
Switch Terminals
Quick Connect
Technical Docs (3)
Alternatives for 1634202-3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
