Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No163305-2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.98K5984
Product RangeCommercial MATE-N-LOK
Your Part Number
853 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.600 |
| 5+ | $23.200 |
| 10+ | $22.200 |
| 25+ | $21.000 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$25.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No163305-2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.98K5984
Product RangeCommercial MATE-N-LOK
Technical Datasheet
Product RangeCommercial MATE-N-LOK
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max17AWG
Contact PlatingTin Plated Contacts
For Use WithCommercial MATE-N-LOK Connectors
Wire Size AWG Min20AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 163305-2 from TE Connectivity is a Commercial MATE-N-LOK series pin contact. This contact is made of brass with tin finish and suitable for crimp termination.
- Rated voltage is 250VAC and rated current is 15A
- Suitable for wire size with 20AWG to 17AWG
- Contact retention type is locking lance
- High operating temperature range of -55°C to 105°C
- Contact suited for wire to wire connector system
Technical Specifications
Product Range
Commercial MATE-N-LOK
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
17AWG
For Use With
Commercial MATE-N-LOK Connectors
Contact Material
Phosphor Bronze
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
