Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No160887-4
Newark Part No.17AH9893
Product RangeFASTIN-FASTON 110 Series
Your Part Number
78,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 6000+ | $0.092 |
| 12000+ | $0.090 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
$552.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No160887-4
Newark Part No.17AH9893
Product RangeFASTIN-FASTON 110 Series
Technical Datasheet
Product RangeFASTIN-FASTON 110 Series
Contact GenderTab
Contact Termination TypeCrimp
For Use WithMultiple Circuit Housings
Wire Size AWG Max15AWG
Wire Size AWG Min20AWG
Current Rating-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FASTIN-FASTON 110 Series
Contact Termination Type
Crimp
Wire Size AWG Max
15AWG
Current Rating
-
Contact Plating
Tin Plated Contacts
Contact Gender
Tab
For Use With
Multiple Circuit Housings
Wire Size AWG Min
20AWG
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 160887-4
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
