Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No160762-2
Newark Part No.70AH7046
Product RangeFASTIN-FASTON 110 Series
Your Part Number
188 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.658 |
| 10+ | $0.567 |
| 25+ | $0.534 |
| 100+ | $0.489 |
| 500+ | $0.441 |
| 1000+ | $0.422 |
| 2500+ | $0.399 |
Price for:Each
Minimum: 1
Multiple: 1
$0.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No160762-2
Newark Part No.70AH7046
Product RangeFASTIN-FASTON 110 Series
Product RangeFASTIN-FASTON 110 Series
Terminal TypeMale Quick Disconnect
Tab Size - Metric2.8mm x 0.81mm
Tab Size - Imperial0.11" x 0.032"
Wire Size AWG Min20AWG
Wire Size AWG Max15AWG
Insulator Colour-
Conductor Area CSA1.65mm²
Insulator MaterialUninsulated
Terminal MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
- FASTIN-FASTON 110 quick disconnect tab terminal
- 0.11inch mating tab width and 0.031inch thickness
- Straight terminal orientation, wire insulation support
- Phosphor bronze contact base, pre-tin terminal plating
- Locking lance height is 1.39mm
- Wire size is 20 – 15AWG
- Overall length is 22mm
- Accepts wire insulation diameter range from 2.31 – 3mm
- Operating temperature range from -40 to 110°C
Technical Specifications
Product Range
FASTIN-FASTON 110 Series
Tab Size - Metric
2.8mm x 0.81mm
Wire Size AWG Min
20AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Male Quick Disconnect
Tab Size - Imperial
0.11" x 0.032"
Wire Size AWG Max
15AWG
Conductor Area CSA
1.65mm²
Terminal Material
Phosphor Bronze
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate