Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1604799-5
Newark Part No.19P1760
Product RangeQuadrax Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $658.170 |
Price for:Each
Minimum: 40
Multiple: 1
$26,326.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1604799-5
Newark Part No.19P1760
Product RangeQuadrax Series
No. of Contacts12Contacts
Product RangeQuadrax Series
Connector MountingPanel Mount
Contact Termination Type-
Pitch Spacing-
Contact Gender-
Contact Material-
Contact Plating-
Connector Shell Size-
No. of Rows2Rows
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
12Contacts
Connector Mounting
Panel Mount
Pitch Spacing
-
Contact Gender
-
Contact Plating
-
No. of Rows
2Rows
Product Range
Quadrax Series
Contact Termination Type
-
Gender
Receptacle
Contact Material
-
Connector Shell Size
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate