Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1604052-1
Newark Part No.07J3675
Product RangePower 350 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 500+ | $8.780 |
Price for:Each
Minimum: 1200
Multiple: 200
$10,536.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1604052-1
Newark Part No.07J3675
Product RangePower 350 Series
Technical Datasheet
Product RangePower 350 Series
Contact PlatingSilver Plated Contacts
Contact MaterialCopper
Contact Gender-
Contact Termination Type-
Wire Size AWG Min4AWG
Wire Size AWG Max0AWG
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
Power 350 Series
Contact Material
Copper
Contact Termination Type
-
Wire Size AWG Max
0AWG
Contact Plating
Silver Plated Contacts
Contact Gender
-
Wire Size AWG Min
4AWG
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
