Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1604050-6
Newark Part No.07J3673
Product RangePower Series 350 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 500+ | $8.810 |
Price for:Each
Minimum: 1080
Multiple: 108
$9,514.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1604050-6
Newark Part No.07J3673
Product RangePower Series 350 Series
Technical Datasheet
Product RangePower Series 350 Series
GenderPlug, Receptacle
No. of Positions2Positions
Pitch Spacing19.06mm
For Use WithAMP Power Series 350 Connectors
SVHCTo Be Advised
Technical Specifications
Product Range
Power Series 350 Series
No. of Positions
2Positions
For Use With
AMP Power Series 350 Connectors
Gender
Plug, Receptacle
Pitch Spacing
19.06mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
