Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1604040-1
Newark Part No.07J3040
Product RangePower 175 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 500+ | $7.570 |
Price for:Each
Minimum: 800
Multiple: 400
$6,056.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1604040-1
Newark Part No.07J3040
Product RangePower 175 Series
Technical Datasheet
Product RangePower 175 Series
Contact PlatingSilver Plated Contacts
Contact MaterialCopper
Contact GenderPin, Socket
Contact Termination TypeCrimp
Wire Size AWG Min-
Wire Size AWG Max4AWG
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Power 175 Series
Contact Material
Copper
Contact Termination Type
Crimp
Wire Size AWG Max
4AWG
Contact Plating
Silver Plated Contacts
Contact Gender
Pin, Socket
Wire Size AWG Min
-
SVHC
No SVHC (15-Jan-2018)
Alternatives for 1604040-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
