Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1604039-1
Newark Part No.11H7630
Product RangePower 175 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 250+ | $10.630 |
| 500+ | $10.170 |
Price for:Each
Minimum: 400
Multiple: 400
$4,252.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1604039-1
Newark Part No.11H7630
Product RangePower 175 Series
Technical Datasheet
Product RangePower 175 Series
Contact PlatingSilver Plated Contacts
Contact MaterialCopper
Contact Gender-
Contact Termination TypeCrimp
Wire Size AWG Min-
Wire Size AWG Max2AWG
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Power 175 Series
Contact Material
Copper
Contact Termination Type
Crimp
Wire Size AWG Max
2AWG
Contact Plating
Silver Plated Contacts
Contact Gender
-
Wire Size AWG Min
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate