Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1586315-2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.62M9100
Product RangeVAL-U-LOK Series
Your Part Number
809 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.914 |
| 10+ | $0.800 |
| 25+ | $0.720 |
| 50+ | $0.707 |
| 100+ | $0.694 |
| 500+ | $0.612 |
| 1000+ | $0.587 |
| 2500+ | $0.531 |
Price for:Each
Minimum: 1
Multiple: 1
$0.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1586315-2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.62M9100
Product RangeVAL-U-LOK Series
Technical Datasheet
Product RangeVAL-U-LOK Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingGold Plated Contacts
For Use WithVAL-U-LOK Series
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Alternatives for 1586315-2
5 Products Found
Technical Specifications
Product Range
VAL-U-LOK Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
VAL-U-LOK Series
Contact Material
Brass
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
