Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1586027-5
Newark Part No.74AJ8079
Product RangeVAL-U-LOK
Your Part Number
8,149 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.279 |
| 25+ | $0.264 |
| 100+ | $0.253 |
| 500+ | $0.237 |
| 1000+ | $0.227 |
| 2500+ | $0.220 |
| 5000+ | $0.213 |
Price for:Each
Minimum: 10
Multiple: 10
$2.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1586027-5
Newark Part No.74AJ8079
Product RangeVAL-U-LOK
Product RangeVAL-U-LOK
No. of Positions5Positions
Pitch Spacing4.2mm
For Use WithAMP VAL-U-LOK Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
VAL-U-LOK
No. of Positions
5Positions
For Use With
AMP VAL-U-LOK Series Contacts
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 1586027-5
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate