Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1586019-6
Newark Part No.11H7374
Product RangeVAL-U-LOK Series
Your Part Number
151 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.307 | $0.074 |
| 10+ | $0.278 | $0.074 |
| 25+ | $0.249 | $0.074 |
| 100+ | $0.222 | $0.074 |
| 500+ | $0.194 | $0.074 |
| 1000+ | $0.172 | $0.074 |
| 2500+ | $0.164 | $0.074 |
| 5000+ | $0.156 | $0.074 |
Price for:Each
Minimum: 1
Multiple: 1
$0.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1586019-6
Newark Part No.11H7374
Product RangeVAL-U-LOK Series
Product RangeVAL-U-LOK Series
No. of Positions6Positions
Pitch Spacing4.2mm
For Use WithAMP VAL-U-LOK Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
VAL-U-LOK Series
No. of Positions
6Positions
For Use With
AMP VAL-U-LOK Series Socket Contacts
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability