Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1586019-2
Newark Part No.72W2495
Product RangeVAL-U-LOK
Your Part Number
16,888 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.171 |
| 25+ | $0.156 |
| 100+ | $0.150 |
| 500+ | $0.123 |
| 1000+ | $0.117 |
Price for:Each
Minimum: 10
Multiple: 10
$1.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1586019-2
Newark Part No.72W2495
Product RangeVAL-U-LOK
Product RangeVAL-U-LOK
No. of Positions2Positions
Pitch Spacing4.2mm
For Use WithVAL-U-LOK Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Consumer Electronics, Portable Devices, HVAC, Lighting, Industrial, Security, Communications & Networking
Technical Specifications
Product Range
VAL-U-LOK
No. of Positions
2Positions
For Use With
VAL-U-LOK Series Socket Contacts
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate