Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1586017-2
Newark Part No.69AH9857
Product RangeVAL-U-LOK
Your Part Number
269 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.206 |
| 10+ | $0.177 |
| 25+ | $0.161 |
| 100+ | $0.155 |
| 500+ | $0.124 |
| 1000+ | $0.117 |
| 2500+ | $0.115 |
Price for:Each
Minimum: 1
Multiple: 1
$0.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1586017-2
Newark Part No.69AH9857
Product RangeVAL-U-LOK
Product RangeVAL-U-LOK
No. of Positions2Positions
Pitch Spacing4.2mm
For Use WithAMP VAL-U-LOK Series Pin Contacts
SVHCTo Be Advised
Alternatives for 1586017-2
1 Product Found
Technical Specifications
Product Range
VAL-U-LOK
No. of Positions
2Positions
For Use With
AMP VAL-U-LOK Series Pin Contacts
Gender
Plug
Pitch Spacing
4.2mm
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate