Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1546350-2Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 95M0864 |
| Product Range | CPC |
| Your Part Number | |
| Technical Datasheet |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $19.650 |
| 10+ | $19.190 |
| 25+ | $18.570 |
| 50+ | $16.870 |
| 100+ | $15.630 |
| 250+ | $14.240 |
| 500+ | $13.000 |
Price for:Each
Minimum: 1
Multiple: 1
$19.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1546350-2Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 95M0864 |
| Product Range | CPC |
| Technical Datasheet | |
| Connector Shell Size | 23 |
| Cable Diameter Max | 17.86mm |
| Strain Relief Material | Thermoplastic |
| Product Range | CPC |
| For Use With | Circular Connectors |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Shell Size | 23 |
|---|---|
| Strain Relief Material | Thermoplastic |
| For Use With | Circular Connectors |
| Cable Diameter Max | 17.86mm |
|---|---|
| Product Range | CPC |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 1546350-2
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
