Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1546348-2Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 70AH7022 |
| Product Range | CPC |
| Your Part Number | |
| Technical Datasheet |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $20.320 |
| 10+ | $19.840 |
| 25+ | $19.200 |
| 50+ | $17.440 |
| 100+ | $16.160 |
| 250+ | $14.720 |
| 500+ | $13.440 |
Price for:Each
Minimum: 1
Multiple: 1
$20.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1546348-2Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 70AH7022 |
| Product Range | CPC |
| Technical Datasheet | |
| Connector Shell Size | 13 |
| Cable Diameter Max | 11.51mm |
| Strain Relief Material | Nylon (Polyamide) |
| Product Range | CPC |
| For Use With | AMP CPC Series Circular Connectors |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Shell Size | 13 |
|---|---|
| Strain Relief Material | Nylon (Polyamide) |
| For Use With | AMP CPC Series Circular Connectors |
| Cable Diameter Max | 11.51mm |
|---|---|
| Product Range | CPC |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 1546348-2
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
