Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1546311-8Copy
Newark Part No.76AC1844
Product RangeBuchanan Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 150+ | $12.210 |
Price for:Each
Minimum: 150
Multiple: 150
$1,831.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1546311-8Copy
Newark Part No.76AC1844
Product RangeBuchanan Series
Technical Datasheet
Pitch Spacing14.3mm
No. of Rows2 Row
No. of Positions8Positions
Wire Size AWG Min22AWG
Wire Size AWG Max10AWG
Rated Current30A
Rated Voltage300V
Product RangeBuchanan Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
14.3mm
No. of Positions
8Positions
Wire Size AWG Max
10AWG
Rated Voltage
300V
SVHC
No SVHC (21-Jan-2025)
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Rated Current
30A
Product Range
Buchanan Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
