Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1544332-1
Newark Part No.17AH9851
Product RangeNG1
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1100+ | $0.393 |
| 2200+ | $0.379 |
| 4400+ | $0.366 |
| 6600+ | $0.353 |
| 11000+ | $0.341 |
Price for:Each (Supplied on Full Reel)
Minimum: 1100
Multiple: 1100
$432.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1544332-1
Newark Part No.17AH9851
Product RangeNG1
Product RangeNG1
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Wire Size AWG Min12AWG
For Use WithAMP NG1 Series Housing Connectors
Contact MaterialBrass
Contact PlatingTin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
NG1
Contact Termination Type
Crimp
Wire Size AWG Min
12AWG
Contact Material
Brass
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
10AWG
For Use With
AMP NG1 Series Housing Connectors
Contact Plating
Tin
Technical Docs (2)
Alternatives for 1544332-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability