Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No150699-2
Newark Part No.17AH9841
Product RangeFASTON 187
Your Part Number
30,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5000+ | $0.166 |
| 10000+ | $0.162 |
| 20000+ | $0.158 |
| 30000+ | $0.153 |
| 50000+ | $0.147 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$830.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No150699-2
Newark Part No.17AH9841
Product RangeFASTON 187
Technical Datasheet
Product RangeFASTON 187
Terminal TypeFemale Flag Disconnect
Tab Size - Metric4.75mm x 0.81mm
Tab Size - Imperial0.187" x 0.032"
Wire Size AWG Min20AWG
Wire Size AWG Max15AWG
Insulator Colour-
Conductor Area CSA1.65mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FASTON 187
Tab Size - Metric
4.75mm x 0.81mm
Wire Size AWG Min
20AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Flag Disconnect
Tab Size - Imperial
0.187" x 0.032"
Wire Size AWG Max
15AWG
Conductor Area CSA
1.65mm²
Terminal Material
Brass
Technical Docs (2)
Alternatives for 150699-2
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
