Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1483356-3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.98K5747
Your Part Number
330 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.180 |
| 10+ | $4.060 |
| 25+ | $3.880 |
| 50+ | $3.840 |
| 100+ | $3.790 |
| 500+ | $3.750 |
| 1000+ | $3.480 |
| 2500+ | $3.400 |
Price for:Each
Minimum: 1
Multiple: 1
$4.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1483356-3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.98K5747
Technical Datasheet
Connector to ConnectorMicro-Match Plug to Micro-Match Plug
No. of Positions16Positions
Cable Length - Imperial9.9"
Cable Length - Metric250mm
Connector Pitch1.27mm
Product Range-
Cable Assembly Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Micro-Match Plug to Micro-Match Plug
Cable Length - Imperial
9.9"
Connector Pitch
1.27mm
Cable Assembly Type
-
No. of Positions
16Positions
Cable Length - Metric
250mm
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1483356-3
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
