Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1473005-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.98K5711
Your Part Number
1,111 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.560 |
| 10+ | $4.060 |
| 25+ | $3.700 |
| 50+ | $3.660 |
| 100+ | $3.610 |
| 500+ | $3.510 |
| 1000+ | $3.480 |
| 2500+ | $3.440 |
Price for:Each
Minimum: 1
Multiple: 1
$5.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1473005-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.98K5711
Technical Datasheet
Memory / Card TypeDDR SODIMM
Insert & Eject MechanismCam-In Locking
No. of Contacts200Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory / Card Type
DDR SODIMM
No. of Contacts
200Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Insert & Eject Mechanism
Cam-In Locking
Contact Material
Copper Alloy
Product Range
-
Alternatives for 1473005-1
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
