Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1452408-1
Newark Part No.74AJ7913
Product RangeMCON 1.2mm
Your Part Number
123 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
| 10+ | $0.999 |
| 25+ | $0.975 |
| 50+ | $0.947 |
| 100+ | $0.920 |
| 500+ | $0.892 |
| 1000+ | $0.857 |
Price for:Each
Minimum: 1
Multiple: 1
$1.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1452408-1
Newark Part No.74AJ7913
Product RangeMCON 1.2mm
Accessory TypeSecondary Lock
Product RangeMCON 1.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Secondary Lock
Product Range
MCON 1.2mm
For Use With
AMP MCON 1.2mm Series 58 Position Automotive Connector Housings
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate