Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1376383-1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.38AC2823
Product RangePower Key 5.0
Your Part Number
6,266 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.300 |
| 25+ | $1.270 |
| 50+ | $1.230 |
| 100+ | $1.020 |
| 500+ | $0.921 |
| 1000+ | $0.815 |
| 2500+ | $0.787 |
Price for:Each
Minimum: 10
Multiple: 10
$13.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1376383-1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.38AC2823
Product RangePower Key 5.0
Connector SystemsWire-to-Board
Pitch Spacing5mm
GenderHeader
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole Straight
Product RangePower Key 5.0
No. of Rows1 Row
Connector MountingPCB Mount
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
Gender
Header
No. of Contacts
3Contacts
Product Range
Power Key 5.0
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
RoHS Phthalates Compliant
To Be Advised
Pitch Spacing
5mm
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
No. of Rows
1 Row
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1376383-1
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
