Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1375820-8
Newark Part No.85C1052
Product RangeCST-100 II Series
Your Part Number
Technical Datasheet
176 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.410 |
| 10+ | $0.372 |
| 25+ | $0.306 |
| 100+ | $0.303 |
| 500+ | $0.285 |
Price for:Each
Minimum: 1
Multiple: 1
$0.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1375820-8
Newark Part No.85C1052
Product RangeCST-100 II Series
Technical Datasheet
Product RangeCST-100 II Series
No. of Positions8Positions
Pitch Spacing2.54mm
For Use WithAMP CST-100 II 1375819 Series Crimp Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Alternatives for 1375820-8
1 Product Found
Product Overview
The 1375820-8 is a 8-position 1-row Receptacle Housing made of glass-filled nylon. This crimp housing mates with specified MTA .100 headers, similar competitive notched headers and CST .100 shrouded headers. It accepts 1375819 receptacle contact and 641994-1 MTA-100 keying plug.
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Product Range
CST-100 II Series
No. of Positions
8Positions
For Use With
AMP CST-100 II 1375819 Series Crimp Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate