Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1375820-3.
Newark Part No.26AC6079
Product RangeCST-100 II Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.185 |
| 10+ | $0.171 |
| 25+ | $0.146 |
| 100+ | $0.135 |
| 500+ | $0.125 |
| 1000+ | $0.118 |
| 2500+ | $0.106 |
| 5000+ | $0.105 |
Price for:Each
Minimum: 1
Multiple: 1
$0.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1375820-3.
Newark Part No.26AC6079
Product RangeCST-100 II Series
Product RangeCST-100 II Series
No. of Positions3Positions
Pitch Spacing2.54mm
For Use WithAMP CST-100 II 1375819 Series Crimp Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1375820-3 is a 3-position 1-row crimp Wire-to-board Receptacle Housing with socket type contacts, latch mating retention and polarizing tab mating alignment. This crimp housing is made from glass-filled natural nylon. The CST-100 II series crimp housing is suitable for use with specified MTA-100 headers, similar competitive notched headers and CST-100 shrouded headers.
- 250VAC Operating voltage
- 7A Contact current rating
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
CST-100 II Series
No. of Positions
3Positions
For Use With
AMP CST-100 II 1375819 Series Crimp Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate