Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1375795-2
Newark Part No.35M0204
Product RangeAMPMODU PC/104
Your Part Number
Technical Datasheet
189 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.480 |
| 5+ | $32.770 |
| 10+ | $32.070 |
| 25+ | $26.760 |
| 50+ | $25.620 |
| 100+ | $25.340 |
| 250+ | $25.190 |
Price for:Each
Minimum: 1
Multiple: 1
$33.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1375795-2
Newark Part No.35M0204
Product RangeAMPMODU PC/104
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows4Rows
No. of Contacts104Contacts
Connector MountingThrough Hole Mount
Product RangeAMPMODU PC/104
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
4Rows
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
No. of Contacts
104Contacts
Product Range
AMPMODU PC/104
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate