Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1318912-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.40Y2888
Product RangeEP
Your Part Number
11,250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.192 |
| 25+ | $0.158 |
| 100+ | $0.148 |
| 500+ | $0.141 |
| 1000+ | $0.137 |
| 2500+ | $0.135 |
| 5000+ | $0.133 |
Price for:Each
Minimum: 10
Multiple: 10
$1.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1318912-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.40Y2888
Product RangeEP
Technical Datasheet
Product RangeEP
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
EP
Contact Material
Phosphor Bronze
Contact Termination Type
Crimp
Wire Size AWG Max
18AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
