Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1318105-1Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel26AH0431 Re-Reel38AC2763RL Cut Tape38AC2763 |
| Product Range | Dynamic D-2000 |
| Your Part Number | |
| Technical Datasheet |
57,267 In Stock
50,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.303 | $0.30 |
| Total Price | $0.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.303 |
| 25+ | $0.272 |
| 50+ | $0.246 |
| 100+ | $0.226 |
| 500+ | $0.205 |
| 1000+ | $0.192 |
| 5000+ | $0.180 |
| 10000+ | $0.176 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.182 |
| 20000+ | $0.178 |
| 40000+ | $0.174 |
| 60000+ | $0.169 |
| 100000000+ | $0.165 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1318105-1Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel26AH0431 Re-Reel38AC2763RL Cut Tape38AC2763 |
| Product Range | Dynamic D-2000 |
| Technical Datasheet | |
| Product Range | Dynamic D-2000 |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Copper Alloy |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 22AWG |
| Wire Size AWG Max | 18AWG |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Dynamic D-2000 |
|---|---|
| Contact Material | Copper Alloy |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 18AWG |
| Contact Plating | Gold Plated Contacts |
|---|---|
| Contact Gender | Socket |
| Wire Size AWG Min | 22AWG |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for 1318105-1
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
