Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No130521
Newark Part No.17AH9783
Product RangePIDG
Your Part Number
847 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.566 |
| 25+ | $0.481 |
| 100+ | $0.468 |
| 500+ | $0.398 |
| 1000+ | $0.367 |
| 2500+ | $0.359 |
| 5000+ | $0.350 |
Price for:Each
Minimum: 10
Multiple: 10
$5.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No130521
Newark Part No.17AH9783
Product RangePIDG
Product RangePIDG
Wire Size (AWG)22AWG to 16AWG
Conductor Area CSA1.42mm²
Stud Size - MetricM2.5
Stud Size - Imperial#4
Insulator MaterialNylon (Polyamide)
Insulator ColourRed
Terminal MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIDG
Conductor Area CSA
1.42mm²
Stud Size - Imperial
#4
Insulator Colour
Red
SVHC
No SVHC (25-Jun-2025)
Wire Size (AWG)
22AWG to 16AWG
Stud Size - Metric
M2.5
Insulator Material
Nylon (Polyamide)
Terminal Material
Copper
Technical Docs (2)
Alternatives for 130521
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate