Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1241394-1
Newark Part No.
Full Reel17R2906
Re-Reel23AH4191
Cut Tape23AH4191
Product RangeMCP 2.8K Series
Your Part Number
4,253 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.28 |
| 25+ | $0.23 |
| 100+ | $0.21 |
| 250+ | $0.20 |
| 500+ | $0.19 |
| 1000+ | $0.18 |
Full Reel
| Quantity | Price |
|---|---|
| 10500+ | $0.15 |
| 17500+ | $0.15 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1241394-1
Newark Part No.
Full Reel17R2906
Re-Reel23AH4191
Cut Tape23AH4191
Product RangeMCP 2.8K Series
Product RangeMCP 2.8K Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max17AWG
Wire Size AWG Min20AWG
For Use WithAMP MCP 2.8K Series Housing Connectors
Contact MaterialCopper Nickel Silicon
Contact PlatingTin
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MCP 2.8K Series
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Copper Nickel Silicon
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
17AWG
For Use With
AMP MCP 2.8K Series Housing Connectors
Contact Plating
Tin
Technical Docs (4)
Alternatives for 1241394-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability