Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1241152-3Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel51X1887
Cut Tape98K5477
Product RangeAMPMODU HV-100
Your Part Number
936 In Stock
700 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.440 | $3.44 |
| Total Price | $3.44 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $3.440 |
| 10+ | $3.300 |
| 25+ | $3.150 |
| 50+ | $2.870 |
| 100+ | $2.620 |
| 500+ | $2.320 |
| 1000+ | $2.130 |
| 2500+ | $2.070 |
Full Reel
| Quantity | Price |
|---|---|
| 700+ | $1.940 |
| 2100+ | $1.900 |
| 3500+ | $1.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1241152-3Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel51X1887
Cut Tape98K5477
Product RangeAMPMODU HV-100
Technical Datasheet
Pitch Spacing2.54mm
Connector SystemsBoard-to-Board
No. of Rows1Rows
No. of Contacts3Contacts
Connector MountingSurface Mount
Product RangeAMPMODU HV-100
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeSurface Mount Straight
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
2.54mm
No. of Rows
1Rows
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Contact Termination Type
Surface Mount Straight
Connector Systems
Board-to-Board
No. of Contacts
3Contacts
Product Range
AMPMODU HV-100
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 1241152-3
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
