Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoM24308/23-26F
Newark Part No.10H9994
Product RangeAMPLIMITE 109 Series
Your Part Number
32 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $40.080 |
| 5+ | $38.420 |
| 10+ | $36.770 |
| 25+ | $35.110 |
| 50+ | $33.590 |
| 100+ | $32.510 |
| 250+ | $31.420 |
Price for:Each
Minimum: 1
Multiple: 1
$40.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoM24308/23-26F
Newark Part No.10H9994
Product RangeAMPLIMITE 109 Series
D Sub Connector TypeStandard
Product RangeAMPLIMITE 109 Series
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact Material-
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCCadmium
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE 109 Series
D Sub Shell Size
DA
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
Cadmium
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability