Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1217754-1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.17AH9770
Product RangeFASTON 250
Your Part Number
37,659 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.283 |
| 25+ | $0.248 |
| 50+ | $0.220 |
| 100+ | $0.199 |
| 500+ | $0.178 |
| 1000+ | $0.165 |
| 5000+ | $0.153 |
| 10000+ | $0.141 |
Price for:Each
Minimum: 1
Multiple: 1
$0.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1217754-1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.17AH9770
Product RangeFASTON 250
Technical Datasheet
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Terminal MaterialBrass
Mounting Hole Dia1.4mm
Terminal PlatingTin
Product RangeFASTON 250
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tab Size - Metric
6.35mm x 0.81mm
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (04-Feb-2026)
Tab Size - Imperial
0.25" x 0.032"
Mounting Hole Dia
1.4mm
Product Range
FASTON 250
Technical Docs (2)
Alternatives for 1217754-1
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
