Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No120957-1
Newark Part No.03P1791
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 500+ | $12.780 |
Price for:Each
Minimum: 920
Multiple: 920
$11,757.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No120957-1
Newark Part No.03P1791
Technical Datasheet
Product Range-
No. of Contacts7Contacts
Card Edge / Backplane Connector TypeBackplane
Pitch Spacing3mm
Contact Termination TypePress Fit
No. of Rows1Rows
Row Pitch-
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Card Edge / Backplane Connector Type
Backplane
Contact Termination Type
Press Fit
Row Pitch
-
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
7Contacts
Pitch Spacing
3mm
No. of Rows
1Rows
Contact Material
Copper Alloy
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate