Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No120955-1.
Newark Part No.30AC3172
Your Part Number
1,240 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 25+ | $14.550 |
| 50+ | $13.230 |
| 100+ | $12.270 |
| 250+ | $11.190 |
| 500+ | $10.220 |
Price for:Each
Minimum: 31
Multiple: 1
$451.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No120955-1.
Newark Part No.30AC3172
Technical Datasheet
Product Range-
No. of Contacts5Contacts
Card Edge / Backplane Connector TypeBackplane
Pitch Spacing3mm
Contact Termination TypePress Fit
No. of Rows1Rows
Row Pitch-
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Card Edge / Backplane Connector Type
Backplane
Contact Termination Type
Press Fit
Row Pitch
-
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
5Contacts
Pitch Spacing
3mm
No. of Rows
1Rows
Contact Material
Copper Alloy
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
