Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No120943-5Copy
Manufacturer Standard Lead Time75 weeks
Newark Part No.25T0569
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 75 week(s)
| Quantity | Price |
|---|---|
| 3300+ | $9.750 |
Price for:Each
Minimum: 3300
Multiple: 3300
$32,175.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No120943-5Copy
Manufacturer Standard Lead Time75 weeks
Newark Part No.25T0569
Technical Datasheet
Product Range-
No. of Contacts7Contacts
Card Edge / Backplane Connector TypeBackplane
Pitch Spacing1.5mm
Contact Termination TypePress Fit
No. of Rows1Rows
Row Pitch-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
-
Card Edge / Backplane Connector Type
Backplane
Gender
Receptacle
No. of Rows
1Rows
Contact Material
Copper Alloy
SVHC
To Be Advised
No. of Contacts
7Contacts
Pitch Spacing
1.5mm
Contact Termination Type
Press Fit
Row Pitch
-
Contact Plating
Gold Plated Contacts
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
