Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1061022-1
Newark Part No.96M0613
Also Known As5864 5001 09,OSX PCB RA JACK
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 500+ | $13.580 |
Price for:Each
Minimum: 500
Multiple: 500
$6,790.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1061022-1
Newark Part No.96M0613
Also Known As5864 5001 09,OSX PCB RA JACK
Technical Datasheet
Connector TypeMCX Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Frequency Max6GHz
Connector MountingPCB Mount
Product Range-
SVHCLead
Product Overview
The 1061022-1 is a MCX Right Angle Jack for use with printed circuit board (PCB). It has gold-plated brass circular body with gold-plated beryllium copper centre contact and a TFE fluorocarbon insulator.
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
MCX Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Frequency Max
6GHz
Product Range
-
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Connector Mounting
PCB Mount
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate