Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1057088-1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.94C2715
Product RangeN Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $59.020 |
| 5+ | $55.670 |
| 10+ | $52.730 |
| 25+ | $51.390 |
| 50+ | $48.940 |
Price for:Each
Minimum: 1
Multiple: 1
$59.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1057088-1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.94C2715
Product RangeN Series
Technical Datasheet
Connector TypeN Type
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG402
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingCable Mount
Product RangeN Series
SVHCLead (08-Jul-2021)
Alternatives for 1057088-1
1 Product Found
Product Overview
- N type RF interface plug
- Compatible with RG 402 semi-rigid cable
- Number of position/coaxial contact is 1, 50 ohm impedance
- Straight cable connector orientation
- Plated gold stainless steel body, gold plating brass RF connector center contact
- Threaded RF connector coupling mechanism, commercial grade
- RF connector mated outer diameter is 0.75inch
- Operating temperature range from -65 to 105°C
- Operating frequency is 27GHz
- TFE fluorocarbon dielectric, stainless steel coupling nut base
Technical Specifications
Connector Type
N Type
Coaxial Termination
Crimp
Coaxial Cable Type
RG402
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (08-Jul-2021)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
18GHz
Product Range
N Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
