Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1055688-1Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel28X2629
Full Reel41AJ1962
Re-Reel73M8551
Cut Tape73M8551
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 800 | $2.750 | $2,200.00 |
| Total Price | $2,200.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 4800+ | $2.750 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $2.310 |
| 1000+ | $2.090 |
| 2500+ | $2.010 |
| 4800+ | $2.120 |
| 6000+ | $2.060 |
| 10000+ | $2.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1055688-1Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel28X2629
Full Reel41AJ1962
Re-Reel73M8551
Cut Tape73M8551
Technical Datasheet
Connector TypeSSMT Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingPCB Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1055688-1 is a vertical surface-mount SSMT Straight Plug for use with Printed circuit board (PCB). It has polyphenylene sulphide (PPS) body with gold over nickel plated copper alloy centre contact.
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
SSMT Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (04-Feb-2026)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Copper
Frequency Max
6GHz
Product Range
-
Alternatives for 1055688-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
