Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No104503-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.10H6825
Product RangeAMPMODU MTE
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 25000+ | $0.851 |
Price for:Each
Minimum: 25000
Multiple: 25000
$21,275.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No104503-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.10H6825
Product RangeAMPMODU MTE
Technical Datasheet
Product RangeAMPMODU MTE
No. of Positions2Positions
Pitch Spacing2.54mm
For Use WithAMPMODU MTE Series Contacts
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
AMPMODU MTE
No. of Positions
2Positions
For Use With
AMPMODU MTE Series Contacts
Gender
Plug
Pitch Spacing
2.54mm
SVHC
No SVHC (16-Jan-2020)
Technical Docs (3)
Alternatives for 104503-1
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
